3/5 Transceiver Full RS562 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1350CSW#PBF

DigiKey Part Number
505-LTC1350CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1350CSW#PBF
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS562 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1350CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5410,47370 €565,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,47370 €
Unit Price with VAT:12,46370 €