
LTC1350CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1350CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1350CG#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS562 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1350CG#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS562 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1350CG | Analog Devices Inc. | 0 | LTC1350CG-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 11,49723 € | 540,37 € |
| Unit Price without VAT: | 11,49723 € |
|---|---|
| Unit Price with VAT: | 13,68170 € |


