
LTC1349INW#PBF | |
|---|---|
DigiKey Part Number | LTC1349INW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1349INW#PBF |
Description | IC TRANSCEIVER FULL 3/5 28PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1349INW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 11,38500 € | 637,56 € |
| Unit Price without VAT: | 11,38500 € |
|---|---|
| Unit Price with VAT: | 13,54815 € |

