LTC1344IG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 59
Unit Price: 82,34000 €
Datasheet
Cable Terminator 6 Terminations 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Terminator 6 Terminations 24-SSOP
24-SSOP

LTC1344IG

DigiKey Part Number
LTC1344IG-ND
Manufacturer
Manufacturer Product Number
LTC1344IG
Description
IC CABLE TERM MULTIPROTCL 24SSOP
Customer Reference
Detailed Description
Cable Terminator 6 Terminations 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1344IG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Cable
Number of Terminations
6
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types