4/4 Transceiver Full Multiprotocol 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1343IGW#TRPBF

DigiKey Part Number
LTC1343IGW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1343IGW#TRPBF
Description
IC TRANSCEIVER FULL 4/4 44SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full Multiprotocol 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1343IGW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.295", 7.50mm Width)
Supplier Device Package
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00022,05071 €22.050,71 €
Manufacturers Standard Package
Unit Price without VAT:22,05071 €
Unit Price with VAT:26,24034 €