4/4 Transceiver Full Multiprotocol 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1343CGW#PBF

DigiKey Part Number
LTC1343CGW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1343CGW#PBF
Description
IC TRANSCEIVER FULL 4/4 44SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full Multiprotocol 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1343CGW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
44-BSOP (0.295", 7.50mm Width)
Number of Drivers/Receivers
4/4
Supplier Device Package
44-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,61000 €31,61 €
1025,69700 €256,97 €
2724,11185 €651,02 €
10822,52398 €2.432,59 €
27021,76711 €5.877,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,61000 €
Unit Price with VAT:37,61590 €