
LTC1338CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1338CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1338CSW#PBF |
Description | IC TRANSCEIVER FULL 5/3 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1338CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 4.5V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 11,41593 € | 616,46 € |
| Unit Price without VAT: | 11,41593 € |
|---|---|
| Unit Price with VAT: | 13,58496 € |

