6/6 Transceiver Full RS232, RS485 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1335ISW#PBF

DigiKey Part Number
505-LTC1335ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1335ISW#PBF
Description
IC TRANSCEIVER FULL 6/6 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6/6 Transceiver Full RS232, RS485 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1335ISW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232, RS485
Number of Drivers/Receivers
6/6
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
120KBd
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3214,33250 €458,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,33250 €
Unit Price with VAT:17,05568 €