LTC1335CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 12,53031 €
Datasheet
6/6 Transceiver Full RS232, RS485 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1335CSW

DigiKey Part Number
LTC1335CSW-ND
Manufacturer
Manufacturer Product Number
LTC1335CSW
Description
IC TXRX RS232/485/EIA562 24-SOIC
Customer Reference
Detailed Description
6/6 Transceiver Full RS232, RS485 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1335CSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS485
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
6/6
Supplier Device Package
24-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1335CSW#PBFAnalog Devices Inc.0505-LTC1335CSW#PBF-ND12,53031 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types