
LTC1334IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1334IG#TRPBFTR-ND - Tape & Reel (TR) LTC1334IG#TRPBFCT-ND - Cut Tape (CT) LTC1334IG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1334IG#TRPBF |
Description | IC TRANSCEIVER FULL 3/3 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334IG#TRPBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SSOP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81334IAZ | Renesas Electronics Corporation | 617 | ISL81334IAZ-ND | 8,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,68000 € | 20,68 € |
| 10 | 16,58700 € | 165,87 € |
| 25 | 15,56640 € | 389,16 € |
| 100 | 14,71990 € | 1.471,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,10372 € | 26.207,44 € |
| Unit Price without VAT: | 20,68000 € |
|---|---|
| Unit Price with VAT: | 24,60920 € |



