
LTC1334CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1334CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1334CSW#PBF |
Description | IC TRANSCEIVER FULL 3/3 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334CSW#PBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SOIC |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 € | 17,48 € |
| 10 | 13,94400 € | 139,44 € |
| 27 | 12,99667 € | 350,91 € |
| 108 | 12,04722 € | 1.301,10 € |
| 270 | 11,59467 € | 3.130,56 € |
| 513 | 11,34041 € | 5.817,63 € |
| Unit Price without VAT: | 17,48000 € |
|---|---|
| Unit Price with VAT: | 20,80120 € |

