
LTC1334CNW#PBF | |
|---|---|
DigiKey Part Number | LTC1334CNW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1334CNW#PBF |
Description | IC TRANSCEIVER FULL 3/3 28PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334CNW#PBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 28-DIP (0.600", 15.24mm) |
Protocol RS232, RS485 | Supplier Device Package 28-PDIP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 14 | 13,29357 € | 186,11 € |
| 28 | 12,67964 € | 355,03 € |
| 112 | 11,75857 € | 1.316,96 € |
| 252 | 11,36440 € | 2.863,83 € |
| 504 | 11,09192 € | 5.590,33 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,34900 € |

