
LTC1334CG#PBF | |
|---|---|
DigiKey Part Number | LTC1334CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1334CG#PBF |
Description | IC TRANSCEIVER FULL 3/3 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334CG#PBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SSOP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81334IAZ | Renesas Electronics Corporation | 617 | ISL81334IAZ-ND | 8,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 10 | 14,61500 € | 146,15 € |
| 47 | 13,18936 € | 619,90 € |
| 141 | 12,49411 € | 1.761,67 € |
| 282 | 12,15397 € | 3.427,42 € |
| 517 | 11,90625 € | 6.155,53 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |

