


LTC1329CS8-50#PBF | |
|---|---|
DigiKey Part Number | LTC1329CS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1329CS8-50#PBF |
Description | IC DAC 8BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1329CS8-50#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 6.5V | |
Voltage - Supply, Digital | 2.7V ~ 6.5V | |
INL/DNL (LSB) | -, ±0.9 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,42920 € | 135,73 € |
| 100 | 4,96510 € | 496,51 € |
| 300 | 4,70617 € | 1.411,85 € |
| 500 | 4,61038 € | 2.305,19 € |
| 1.000 | 4,50061 € | 4.500,61 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

