


LTC1326IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1326IS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1326IS8#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326IS8#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SO |
Voltage - Threshold 3.118V, 4.725V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,72137 € | 14.303,43 € |
| Unit Price without VAT: | 5,72137 € |
|---|---|
| Unit Price with VAT: | 6,80843 € |


