LTC1326IMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.675
Unit Price: 9,75000 €
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1326IMS8#TR

DigiKey Part Number
LTC1326IMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1326IMS8#TR
Description
IC MONITOR TRPL SPPLY PREC 8MSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1326IMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.118V, 4.725V, Adj
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types