Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1325CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1325CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1325CSW#TRPBF |
Description | IC BATT CHG MULTI-CHEM 18SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1325CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.072V | |
Voltage - Supply (Max) | 16V | |
Interface | Serial | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,41282 € | 14.412,82 € |
| Unit Price without VAT: | 14,41282 € |
|---|---|
| Unit Price with VAT: | 17,15126 € |


