
LTC1323CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1323CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1323CSW#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 24SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full AppleTalk 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1323CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | AppleTalk | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

