1/1 Transceiver Full AppleTalk 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1323CSW#PBF

DigiKey Part Number
LTC1323CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1323CSW#PBF
Description
IC TRANSCEIVER FULL 1/1 24SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full AppleTalk 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1323CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
AppleTalk
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types