
LTC1322ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1322ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1322ISW#PBF |
Description | IC TRANSCEIVER FULL 6/6 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6/6 Transceiver Full RS562 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1322ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 16,17800 € | 161,78 € |
| 32 | 14,94844 € | 478,35 € |
| 128 | 13,92125 € | 1.781,92 € |
| 256 | 13,53965 € | 3.466,15 € |
| 512 | 13,22551 € | 6.771,46 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

