LTC1322CSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 9,30645 €
Datasheet
6/6 Transceiver Full RS562 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1322CSW#TRPBF

DigiKey Part Number
LTC1322CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1322CSW#TRPBF
Description
IC TRANSCEIVER FULL 6/6 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6/6 Transceiver Full RS562 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1322CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
6/6
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,56085 €10.560,85 €
Manufacturers Standard Package
Unit Price without VAT:10,56085 €
Unit Price with VAT:12,56741 €