LTC1315CG#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,57513 €
Datasheet
Power Switch/Driver 2:1 N-Channel 120mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2:1 N-Channel 120mA 24-SSOP
24-SSOP
Introducing Power by Linear

LTC1315CG#PBF

DigiKey Part Number
505-LTC1315CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1315CG#PBF
Description
IC PWR SWITCH N-CHAN 2:1 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 120mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1315CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0V ~ 12.6V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
120mA
Rds On (Typ)
550mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
597,53136 €444,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,53136 €
Unit Price with VAT:8,96232 €