Direct

LTC1314CS#TR | |
|---|---|
DigiKey Part Number | LTC1314CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1314CS#TR |
Description | IC SW MATRIX PCMCIA SGL 14SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 120mA 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1314CS#TR Models |
Category | Voltage - Load 0V ~ 12.6V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 120mA |
Part Status Discontinued at DigiKey | Rds On (Typ) 550mOhm |
Switch Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Supplier Device Package 14-SO |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1314CS#TRPBF | Analog Devices Inc. | 0 | LTC1314CS#TRPBF-ND | 4,68716 € | Direct |


