


LTC1298IN8#PBF | |
|---|---|
DigiKey Part Number | LTC1298IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1298IN8#PBF |
Description | IC ADC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1298IN8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 11.1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 10 | 16,08900 € | 160,89 € |
| 50 | 14,49360 € | 724,68 € |
| 100 | 14,00010 € | 1.400,01 € |
| 250 | 13,47876 € | 3.369,69 € |
| 500 | 13,16466 € | 6.582,33 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 23,88330 € |


