


LTC1297DCN8 | |
|---|---|
DigiKey Part Number | LTC1297DCN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1297DCN8 |
Description | IC DAS/ADC/DAC SPECIAL 8-PDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1297DCN8 Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Through Hole |
Number of Channels 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Resolution (Bits) 12 b | Supplier Device Package 8-PDIP |
Sampling Rate (Per Second) 60k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1297DCN8#PBF | Analog Devices Inc. | 0 | LTC1297DCN8#PBF-ND | 24,85540 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,68000 € | 30,68 € |
| 10 | 24,92200 € | 249,22 € |
| 50 | 22,61580 € | 1.130,79 € |
| Unit Price without VAT: | 30,68000 € |
|---|---|
| Unit Price with VAT: | 36,50920 € |

