
LTC1296DCSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1296DCSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1296DCSW#TRPBF |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1296DCSW#TRPBF Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tape & Reel (TR) | Voltage - Supply ±5V, 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 20-SO |
Sampling Rate (Per Second) 46.5k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,21746 € | 17.217,46 € |
| Unit Price without VAT: | 17,21746 € |
|---|---|
| Unit Price with VAT: | 20,48878 € |

