
LTC1296DCN#PBF | |
|---|---|
DigiKey Part Number | LTC1296DCN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1296DCN#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1296DCN#PBF Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V, 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Through Hole |
Number of Channels 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Resolution (Bits) 12 b | Supplier Device Package 20-PDIP |
Sampling Rate (Per Second) 46.5k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 18 | 19,69500 € | 354,51 € |
| 36 | 18,88750 € | 679,95 € |
| 108 | 17,89019 € | 1.932,14 € |
| 252 | 17,30567 € | 4.361,03 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |

