Direct

LTC1296BISW | |
|---|---|
DigiKey Part Number | LTC1296BISW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1296BISW |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1296BISW Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V, 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 20-SO |
Sampling Rate (Per Second) 46.5k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1296BISW#PBF | Analog Devices Inc. | 39 | 505-LTC1296BISW#PBF-ND | 43,35000 € | Direct |


