
LTC1294DCSW#PBF | |
|---|---|
DigiKey Part Number | LTC1294DCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1294DCSW#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1294DCSW#PBF Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V, 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 20-SO |
Sampling Rate (Per Second) 46.5k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,45000 € | 33,45 € |
| 10 | 27,24100 € | 272,41 € |
| 38 | 25,10368 € | 953,94 € |
| 114 | 23,85649 € | 2.719,64 € |
| 266 | 23,12560 € | 6.151,41 € |
| Unit Price without VAT: | 33,45000 € |
|---|---|
| Unit Price with VAT: | 39,80550 € |

