
LTC1294CCSW#PBF | |
|---|---|
DigiKey Part Number | LTC1294CCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1294CCSW#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1294CCSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 46.5k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,09000 € | 55,09 € |
| 10 | 45,51500 € | 455,15 € |
| 38 | 42,22053 € | 1.604,38 € |
| 114 | 40,29763 € | 4.593,93 € |
| Unit Price without VAT: | 55,09000 € |
|---|---|
| Unit Price with VAT: | 65,55710 € |

