
LTC1293BCN#PBF | |
|---|---|
DigiKey Part Number | LTC1293BCN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1293BCN#PBF |
Description | IC DAS/ADC/DAC SPECIAL 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parallel, Serial 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1293BCN#PBF Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
Data Interface Parallel, Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,08160 € | 1.102,04 € |
| Unit Price without VAT: | 44,08160 € |
|---|---|
| Unit Price with VAT: | 52,45710 € |

