


LTC1292DIN8#PBF | |
|---|---|
DigiKey Part Number | LTC1292DIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1292DIN8#PBF |
Description | IC DAS/ADC/DAC SPECIAL 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1292DIN8#PBF Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Through Hole |
Number of Channels 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Resolution (Bits) 12 b | Supplier Device Package 8-PDIP |
Sampling Rate (Per Second) 60k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,44960 € | 1.072,48 € |
| Unit Price without VAT: | 21,44960 € |
|---|---|
| Unit Price with VAT: | 25,52502 € |

