LTC1292DCN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 325
Unit Price: 25,88000 €
Datasheet
Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP
8 PDIP

LTC1292DCN8

DigiKey Part Number
LTC1292DCN8-ND
Manufacturer
Manufacturer Product Number
LTC1292DCN8
Description
IC DAS/ADC/DAC SPECIAL 8-PDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1292DCN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, Parallel
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Data Acquisition System (DAS)
Mounting Type
Through Hole
Number of Channels
2
Package / Case
8-DIP (0.300", 7.62mm)
Resolution (Bits)
12 b
Supplier Device Package
8-PDIP
Sampling Rate (Per Second)
60k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1292DCN8#PBFAnalog Devices Inc.325LTC1292DCN8#PBF-ND25,88000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes