


LTC1291CCN8#PBF | |
|---|---|
DigiKey Part Number | LTC1291CCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1291CCN8#PBF |
Description | IC DAS/ADC/DAC SPECIAL 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b Serial, Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1291CCN8#PBF Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Data Acquisition System (DAS) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Channels 2 | Supplier Device Package 8-PDIP |
Resolution (Bits) 12 b | Base Product Number |
Data Interface Serial, Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,24620 € | 1.612,31 € |
| Unit Price without VAT: | 32,24620 € |
|---|---|
| Unit Price with VAT: | 38,37298 € |

