
LTC1290DCJ | |
|---|---|
DigiKey Part Number | LTC1290DCJ-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290DCJ |
Description | IC DAS/ADC/DAC SPECIAL 20-CERDIP |
Customer Reference | |
Detailed Description | 50k SPI 20-CERDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sampling Rate (Per Second) | 50k | |
Data Interface | SPI | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP | |
Base Product Number |

