LTC1290CISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 67,00000 €
Datasheet
50k SPI 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1290CISW

DigiKey Part Number
LTC1290CISW-ND
Manufacturer
Manufacturer Product Number
LTC1290CISW
Description
IC DAS/ADC/DAC SPECIAL 20-SO
Customer Reference
Detailed Description
50k SPI 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1290CISW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Sampling Rate (Per Second)
50k
Data Interface
SPI
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types