LTC1290CCSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 47,41279 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 22,68161 €
Datasheet
50k SPI 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1290CCSW#TRPBF

DigiKey Part Number
LTC1290CCSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1290CCSW#TRPBF
Description
IC DAS/ADC/DAC SPECIAL 20-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50k SPI 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1290CCSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sampling Rate (Per Second)
50k
Data Interface
SPI
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00038,07499 €38.074,99 €
Manufacturers Standard Package
Unit Price without VAT:38,07499 €
Unit Price with VAT:45,30924 €