Parametric Equivalent
Parametric Equivalent

LTC1290BISW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1290BISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1290BISW#TRPBF |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50k SPI 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290BISW#TRPBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SO |
Sampling Rate (Per Second) 50k | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1290CISW#TRPBF | Analog Devices Inc. | 0 | LTC1290CISW#TRPBF-ND | 46,03755 € | Parametric Equivalent |
| LTC1290DISW#TRPBF | Analog Devices Inc. | 0 | LTC1290DISW#TRPBF-ND | 39,03682 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 57,21671 € | 57.216,71 € |
| Unit Price without VAT: | 57,21671 € |
|---|---|
| Unit Price with VAT: | 68,08788 € |


