50k SPI 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1290BISW#PBF

DigiKey Part Number
LTC1290BISW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1290BISW#PBF
Description
IC DAS/ADC/DAC SPECIAL 20-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50k SPI 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1290BISW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Sampling Rate (Per Second)
50k
Data Interface
SPI
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
181,22000 €81,22 €
1067,87400 €678,74 €
3863,28132 €2.404,69 €
11460,60132 €6.908,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,22000 €
Unit Price with VAT:96,65180 €