
LTC1289CCSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1289CCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1289CCSW#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 25k Serial, Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1289CCSW#PBF Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 20-SO |
Sampling Rate (Per Second) 25k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 47,70553 € | 1.812,81 € |
| Unit Price without VAT: | 47,70553 € |
|---|---|
| Unit Price with VAT: | 56,76958 € |

