


LTC1287CCN8 | |
|---|---|
DigiKey Part Number | LTC1287CCN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1287CCN8 |
Description | IC DAS/ADC/DAC SPECIAL 8-PDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 30k Serial, Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1287CCN8 Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 3V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Through Hole |
Number of Channels 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Resolution (Bits) 12 b | Supplier Device Package 8-PDIP |
Sampling Rate (Per Second) 30k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1287CCN8#PBF | Analog Devices Inc. | 0 | LTC1287CCN8#PBF-ND | 36,98500 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,29000 € | 44,29 € |
| 10 | 36,36900 € | 363,69 € |
| Unit Price without VAT: | 44,29000 € |
|---|---|
| Unit Price with VAT: | 52,70510 € |

