Direct



LTC1285CN8 | |
|---|---|
DigiKey Part Number | LTC1285CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1285CN8 |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1285CN8 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 6V |
Sampling Rate (Per Second) 7.5k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1285CN8#PBF | Analog Devices Inc. | 15 | LTC1285CN8#PBF-ND | 19,77000 € | Direct |


