MFR Recommended
MFR Recommended

LTC1283ACN#PBF | |
|---|---|
DigiKey Part Number | LTC1283ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1283ACN#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 10 b 15k Serial, Parallel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1283ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 15k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±3.3V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |



