


LTC1279CG | |
|---|---|
DigiKey Part Number | LTC1279CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1279CG |
Description | IC ADC 12BIT 24-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1279CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 600k | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

