
LTC1277ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1277ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1277ISW#PBF |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1277ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V, -2.45V ~ 5.25 | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,84000 € | 22,84 € |
| 10 | 18,37800 € | 183,78 € |
| 32 | 17,00750 € | 544,24 € |
| 128 | 15,86398 € | 2.030,59 € |
| 256 | 15,43891 € | 3.952,36 € |
| 512 | 15,08908 € | 7.725,61 € |
| Unit Price without VAT: | 22,84000 € |
|---|---|
| Unit Price with VAT: | 27,17960 € |

