Direct

LTC1272-3CCSW | |
|---|---|
DigiKey Part Number | LTC1272-3CCSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1272-3CCSW |
Description | IC ADC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1272-3CCSW Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 24-SOIC |
Number of Bits 12 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 250k | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1272-3CCSW#PBF | Analog Devices Inc. | 0 | 505-LTC1272-3CCSW#PBF-ND | 24,79375 € | Direct |


