LTC1272-3ACSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 21,25070 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 25,06751 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 15,35338 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1272-3ACSW#TRPBF

DigiKey Part Number
LTC1272-3ACSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1272-3ACSW#TRPBF
Description
IC ADC 12BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1272-3ACSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00032,40969 €32.409,69 €
Manufacturers Standard Package
Unit Price without VAT:32,40969 €
Unit Price with VAT:38,56753 €