Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1272-3ACN#PBF | |
|---|---|
DigiKey Part Number | LTC1272-3ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1272-3ACN#PBF |
Description | IC ADC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1272-3ACN#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1272-3CCN#PBF | Analog Devices Inc. | 0 | 505-LTC1272-3CCN#PBF-ND | 23,29600 € | Parametric Equivalent |
| LTC1272-8ACN#PBF | Analog Devices Inc. | 0 | LTC1272-8ACN#PBF-ND | 28,28867 € | Parametric Equivalent |
| LTC1272-8CCN#PBF | Analog Devices Inc. | 121 | 505-LTC1272-8CCN#PBF-ND | 22,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 37,26000 € | 558,90 € |
| Unit Price without VAT: | 37,26000 € |
|---|---|
| Unit Price with VAT: | 44,33940 € |


