
LTC1267CG-ADJ5 | |
|---|---|
DigiKey Part Number | LTC1267CG-ADJ5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1267CG-ADJ5 |
Description | IC REG CTRLR BUCK 28SSOP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Packaging Tube | Supplier Device Package 28-SSOP |
Part Status Obsolete | Base Product Number |

