Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1264-7CSW#TRPBF

DigiKey Part Number
LTC1264-7CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1264-7CSW#TRPBF
Description
IC FILTER 200KHZ LINEAR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1264-7CSW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
±2.37V ~ 8V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Filter Type
Linear Phase, Low Pass Switched Capacitor
Supplier Device Package
16-SO
Frequency - Cutoff or Center
200kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00033,35448 €33.354,48 €
Manufacturers Standard Package
Unit Price without VAT:33,35448 €
Unit Price with VAT:39,69183 €